D38999/26LA98HN vs D38999/26JA98HN feature comparison

D38999/26LA98HN TE Connectivity

Buy Now Datasheet

D38999/26JA98HN Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD AMPHENOL CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED STANDARD: MIL-DTL-38999, EMI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 3 3
Contact Sizes 20 20
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 105 105
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT CORROSION RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N N
Shell Finish NICKEL CADMIUM
Shell Material STAINLESS STEEL COMPOSITE
Shell Size A A
Termination Type CRIMP CRIMP
Total Number of Contacts 3 3
Unique Insert Number A98 A98
Base Number Matches 2 6
Pbfree Code No
Rohs Code No
Contact Finish Mating GOLD (50)
Contact Finish Termination Gold (Au)
Contact Material NOT SPECIFIED
JESD-609 Code e4

Compare D38999/26LA98HN with alternatives

Compare D38999/26JA98HN with alternatives