D38999/26KJ19JB-LC vs D38999/26TJ19JC-LC feature comparison

D38999/26KJ19JB-LC Amphenol Corporation

Buy Now Datasheet

D38999/26TJ19JC-LC Amphenol Corporation

Buy Now Datasheet
Yes Yes
Active Active
AMPHENOL CORP AMPHENOL CORP
unknown unknown
STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED, DURMALON
SOLID SOLID
PLUG PLUG
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
GOLD (50) GOLD (50)
Gold (Au) Gold (Au)
FEMALE FEMALE
NOT SPECIFIED NOT SPECIFIED
19 19
12 12
THREADED THREADED
NO NO
YES YES
CORROSION/ENVIRONMENT/FIRE/MOISTURE RESISTANT CORROSION RESISTANT
NO NO
NO NO
e4 e4
YES YES
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE CABLE
200 °C 175 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
B C
STEEL ALUMINUM ALLOY
J J
CRIMP CRIMP
19 19
J19 J19
1 1
Amphenol
NICKEL

Compare D38999/26KJ19JB-LC with alternatives

Compare D38999/26TJ19JC-LC with alternatives