D38999/26KH21S
vs
D38999/26JH21SN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CORSAIR ELECTRICAL CONNECTORS INC
ITT CANNON
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Quantities
21
21
Contact Sizes
16
16
Coupling Type
THREADED
THREADED
DIN Conformance
NO
Degrees of Rotation
80
80
Empty Shell
NO
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/FIRE RESISTANT
ENVIRONMENT RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Operating Temperature-Max
200 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
N
N
Shell Material
STAINLESS STEEL
COMPOSITE
Shell Size
H
H
Termination Type
SOLDER
CRIMP
Total Number of Contacts
21
21
Unique Insert Number
H21
H21
Base Number Matches
2
8
Insulator Material
PLASTIC
Shell Finish
CADMIUM
Compare D38999/26KH21S with alternatives
Compare D38999/26JH21SN with alternatives