D38999/26KG41PB-LC vs D38999/26JG41HN-LC feature comparison

D38999/26KG41PB-LC Esterline Technologies Corporation

Buy Now Datasheet

D38999/26JG41HN-LC TE Connectivity

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ESTERLINE TECHNOLOGIES CORP TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACT: M39029/58363 STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Quantities 41 41
Contact Sizes 20 20
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell YES YES
Environmental Characteristics FLUID RESISTANT CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization B N
Shell Material STAINLESS STEEL COMPOSITE
Shell Size G G
Termination Type CRIMP CRIMP
Total Number of Contacts 41 41
Unique Insert Number G41 G41
Base Number Matches 3 2
Contact Material NOT SPECIFIED
Degrees of Rotation 80
Insulator Material POLYETHYLENE
Shell Finish CADMIUM

Compare D38999/26JG41HN-LC with alternatives