D38999/26KF35JA vs D38999/26WF35JA feature comparison

D38999/26KF35JA TE Connectivity

Buy Now Datasheet

D38999/26WF35JA TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 66 66
Contact Sizes 22D 22D
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 135 135
Empty Shell NO YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization A A
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size F 19
Termination Type CRIMP CRIMP
Total Number of Contacts 66 66
Unique Insert Number F35 F35
Base Number Matches 3 3
Rohs Code No
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
Contact Style RND PIN-SKT
Durability 1500 Cycles
EMI Shielded NO
Mains Connector Rating 5A
Number Of Connectors ONE
Number of Ports 1
Panel Mount NO
Polarization Key POLARIZED
Rated Current (Signal) 5 A
Shell Finish CADMIUM
Wire Size-Max 22 AWG
Wire Size-Min 28 AWG

Compare D38999/26KF35JA with alternatives

Compare D38999/26WF35JA with alternatives