D38999/26KE6SA
vs
D38999/26SE6SA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TE CONNECTIVITY LTD
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
STANDARD: MIL-DTL-38999 SERIES III, POLARIZED, RFI SHIELDED
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Quantities
6
6
Contact Sizes
12
12
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Degrees of Rotation
135
102
Empty Shell
NO
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
A
A
Shell Material
STAINLESS STEEL
STAINLESS STEEL
Shell Size
E
E
Termination Type
SOLDER
CRIMP
Total Number of Contacts
6
6
Unique Insert Number
E6
E6
Base Number Matches
7
7
Rohs Code
Yes
Insulator Material
POLYETHYLENE
Shell Finish
NICKEL
Compare D38999/26KE6SA with alternatives