D38999/26KE35SN vs D38999/26WE35SN feature comparison

D38999/26KE35SN Amphenol Corporation

Buy Now Datasheet

D38999/26WE35SN AB Connectors Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AB CONNECTORS LTD
Reach Compliance Code compliant unknown
Factory Lead Time 14 Weeks
Samacsys Manufacturer Amphenol
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination GOLD
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Quantities 55 55
Contact Sizes 22D 22D
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 80 80
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT/FIRE RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N N
Shell Material STEEL ALUMINUM ALLOY
Shell Size E E
Termination Type SOLDER SOLDER
Total Number of Contacts 55 55
Unique Insert Number E35 E35
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8536.69.40.20
Shell Finish CADMIUM

Compare D38999/26KE35SN with alternatives

Compare D38999/26WE35SN with alternatives