D38999/26KE35PN
vs
D38999/26FE35PN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
TYCO ELECTRONICS AMP
CORSAIR ELECTRICAL CONNECTORS INC
Reach Compliance Code
unknown
unknown
Additional Feature
MATRIX,FIREWALL,COMPATIBLE CONTACTS:M39029/58-360
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Contact Quantities
55
55
Contact Sizes
22D
22D
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Empty Shell
NO
NO
Environmental Characteristics
ENVIRONMENT RESISTANT; MOISTURE RESISTANT
ENVIRONMENT RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
N
N
Shell Material
STEEL
ALUMINUM ALLOY
Shell Size
E
E
Termination Type
SOLDER
SOLDER
Total Number of Contacts
55
55
Unique Insert Number
E35
E35
Base Number Matches
8
10
ECCN Code
EAR99
HTS Code
8536.69.40.20
Degrees of Rotation
80
Shell Finish
NICKEL
Compare D38999/26FE35PN with alternatives