D38999/26KD5SN vs D38999/26GD5SN feature comparison

D38999/26KD5SN Esterline Technologies Corporation

Buy Now Datasheet

D38999/26GD5SN Glenair Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer ESTERLINE TECHNOLOGIES CORP GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED STANDARD: MIL-DTL-38999, SERIES III
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY
Contact Quantities 5 5
Contact Sizes 16 16
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 95 95
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e4
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N N
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size D D
Termination Type CRIMP CRIMP
Total Number of Contacts 5 5
Unique Insert Number D5 D5
Base Number Matches 7 5
Factory Lead Time 5 Weeks
Shell Finish NICKEL

Compare D38999/26GD5SN with alternatives