D38999/26KD35PA
vs
8D515Z35PA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
TYCO ELECTRONICS AMP
ESTERLINE TECHNOLOGIES CORP
Reach Compliance Code
unknown
not_compliant
Additional Feature
MATRIX,FIREWALL,COMPATIBLE CONTACTS:M39029/58-360
STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Contact Quantities
37
Contact Sizes
22D
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Empty Shell
NO
NO
Environmental Characteristics
ENVIRONMENT RESISTANT; MOISTURE RESISTANT
CORROSION RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
A
Shell Material
STEEL
ALUMINUM ALLOY
Shell Size
D
15
Termination Type
SOLDER
CRIMP
Total Number of Contacts
37
37
Unique Insert Number
D35
Base Number Matches
8
1
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8536.69.40.20
Shell Finish
BLACK ZINC NICKEL
Compare 8D515Z35PA with alternatives