D38999/26JJ4JD-LC vs D38999/26ZJ4BE feature comparison

D38999/26JJ4JD-LC Amphenol Corporation

Buy Now Datasheet

D38999/26ZJ4BE SOURIAU-SUNBANK

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer AMPHENOL CORP SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
Reach Compliance Code unknown unknown
Category CO2 Kg 4 4
Compliance Temperature Grade Military: -65C to +175C Military: -65C to +200C
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source Conflict Minerals Statement CMRT V6.10
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED STANDARD: MIL-DTL-38999 SERIES III, POLARIZED, RFI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD (50)
Contact Finish Termination Gold (Au)
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Quantities 48,8 48, 8
Contact Sizes 20,16 20,16
Coupling Type THREADED THREADED
DIN Conformance NO
Empty Shell YES YES
Environmental Characteristics CORROSION RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization D E
Shell Finish CADMIUM BLACK ZINC NICKEL PLATED
Shell Material COMPOSITE ALUMINIUM ALLOY
Shell Size J J
Termination Type CRIMP CRIMP
Total Number of Contacts 56 56
Unique Insert Number J4 J4
Base Number Matches 1 4
ECCN Code EAR99
HTS Code 8536.69.40.20
EU RoHS Version RoHS 2 (2015/863/EU)
Degrees of Rotation 91
Insulator Material POLYETHYLENE

Compare D38999/26JJ4JD-LC with alternatives