D38999/26JH53PA-LC vs D38999/26GH53PA-L/C feature comparison

D38999/26JH53PA-LC Amphenol Corporation

Buy Now Datasheet

D38999/26GH53PA-L/C TE Connectivity

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP TE CONNECTIVITY LTD
Reach Compliance Code unknown not_compliant
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD (50)
Contact Finish Termination Gold (Au)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Quantities 53 53
Contact Sizes 20 20
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 135
Empty Shell YES YES
Environmental Characteristics CORROSION RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization A N
Shell Finish CADMIUM NICKEL
Shell Material COMPOSITE ALUMINUM ALLOY
Shell Size H H
Termination Type SOLDER CRIMP
Total Number of Contacts 53 53
Unique Insert Number H53 H53
Base Number Matches 3 1
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Style RND PIN-SKT
EMI Shielded YES
Mains Connector Rating 5A
Number Of Connectors ONE
Number of Ports 1
Panel Mount NO
Polarization Key POLARIZED
Rated Current (Signal) 5 A
Terminal Pitch 0.06 mm
Wire Size-Max 22 AWG
Wire Size-Min 26 AWG

Compare D38999/26JH53PA-LC with alternatives

Compare D38999/26GH53PA-L/C with alternatives