D38999/26JG39HA-LC vs D38999/26KG39PB-LC feature comparison

D38999/26JG39HA-LC Amphenol Corporation

Buy Now Datasheet

D38999/26KG39PB-LC SOURIAU-SUNBANK

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer AMPHENOL CORP SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
Reach Compliance Code unknown compliant
Samacsys Manufacturer Amphenol
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED STANDARD: MIL-DTL-38999, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACTS: M39029/58363; M39029/58364
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD (50) NOT SPECIFIED
Contact Finish Termination Gold (Au)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Quantities 37,2
Contact Sizes 20,16
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell YES YES
Environmental Characteristics CORROSION RESISTANT FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization A
Shell Finish CADMIUM
Shell Material COMPOSITE STAINLESS STEEL
Shell Size G G
Termination Type CRIMP CRIMP
Total Number of Contacts 39 39
Unique Insert Number G39
Base Number Matches 2 3
ECCN Code EAR99
HTS Code 8536.69.40.20

Compare D38999/26JG39HA-LC with alternatives