D38999/26JF35SB vs D38999/26K-F-35SB feature comparison

D38999/26JF35SB ITT Interconnect Solutions

Buy Now Datasheet

D38999/26K-F-35SB HiRel Connectors Inc

Buy Now Datasheet
Active Active
ITT CANNON HI REL CONNECTORS INC
compliant unknown
STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-349
SOLID SOLID
PLUG PLUG
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
FEMALE FEMALE
66
22D 22D
THREADED THREADED
49 49
NO NO
CORROSION/ENVIRONMENT RESISTANT CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
NO NO
POLYETHYLENE
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE CABLE
175 °C 200 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
B B
CADMIUM
COMPOSITE STEEL
F F
CRIMP SOLDER
66 66
F35 F35
8 1
NOT SPECIFIED
NO
NO
YES

Compare D38999/26JF35SB with alternatives

Compare D38999/26K-F-35SB with alternatives