D38999/26JF35JN
vs
D38999/26MF35JN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
DEUTSCH CORP
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, EMI SHIELDED
STANDARD: MIL-DTL-38999, EMI SHIELDED
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Finish Termination
Gold (Au)
Gold (Au)
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Quantities
66
66
Contact Sizes
22D
22D
Contact Style
RND PIN-SKT
RND PIN-SKT
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Degrees of Rotation
80
80
Durability
1500 Cycles
1500 Cycles
EMI Shielded
YES
YES
Empty Shell
YES
YES
Environmental Characteristics
FLUID RESISTANT
FLUID RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
e4
MIL Conformance
NO
NO
Mains Connector Rating
5A
5A
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Number Of Connectors
ONE
ONE
Number of Ports
1
1
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Polarization
N
N
Polarization Key
POLARIZED
POLARIZED
Rated Current (Signal)
5 A
5 A
Rated Voltage
550 V
550 V
Shell Finish
CADMIUM
NICKEL
Shell Material
COMPOSITE
COMPOSITE
Shell Size
19
19
Termination Type
CRIMP
CRIMP
Total Number of Contacts
66
66
Unique Insert Number
F35
F35
Wire Size-Max
22 AWG
22 AWG
Wire Size-Min
28 AWG
28 AWG
Base Number Matches
6
6
Rohs Code
Yes
Compare D38999/26JF35JN with alternatives
Compare D38999/26MF35JN with alternatives