D38999/26JE26PA
vs
KJA6T17W26PA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
ITT CANNON
Reach Compliance Code
unknown
compliant
Additional Feature
STANDARD: MIL-C 38999, EMI/RFI SHIELDED TYPE
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Contact Part Numbers
M39029/58-363
Contact Quantities
26
Contact Sizes
20
Contact Type
Crp Rear Rlse
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Degrees of Rotation
135
Other Description
Plug, Self Locking
Empty Shell
NO
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
CORROSION/ENVIRONMENT RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
A
Shell Finish
CADMIUM
CADMIUM
Shell Material
COMPOSITE
ALUMINUM ALLOY
Shell Size
E
17
Termination Type
SOLDER
CRIMP
Total Number of Contacts
26
26
Unique Insert Number
E26
Base Number Matches
8
1
ECCN Code
EAR99
HTS Code
8536.69.40.20
Factory Lead Time
37 Weeks
Compare D38999/26JE26PA with alternatives
Compare KJA6T17W26PA with alternatives