D38999/26JD35SN vs DTS26W15-35SN feature comparison

D38999/26JD35SN TE Connectivity

Buy Now Datasheet

DTS26W15-35SN TE Connectivity / Deutsch

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TE CONNECTIVITY LTD CONNECTEURS ELECTRIQUES DEUTSCH
Reach Compliance Code not_compliant unknown
Factory Lead Time 20 Weeks
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED STANDARD: MIL-C 38999, SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD
Contact Finish Termination NOT APPLICABLE GOLD
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Quantities 37
Contact Sizes 22D
Contact Style RND PIN-SKT
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 95
Durability 500 Cycles
EMI Shielded YES
Empty Shell YES NO
Environmental Characteristics FLUID RESISTANT CORROSION RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO YES
Mains Connector Rating 7.5A
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL CABLE
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Polarization N
Polarization Key POLARIZED
Rated Current (Signal) 7.5 A
Rated Voltage 550 V
Shell Finish CADMIUM NICKEL
Shell Material COMPOSITE ALUMINUM ALLOY
Shell Size 15 15
Termination Type SOLDER
Total Number of Contacts 37 37
Unique Insert Number D35
Wire Size-Max 20 AWG
Wire Size-Min 24 AWG
Base Number Matches 8 3
JESD-609 Code e4

Compare D38999/26JD35SN with alternatives