D38999/26JC35SB
vs
EN3645W6CN35FB
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
TYCO ELECTRONICS AMP
|
ESTERLINE TECHNOLOGIES CORP
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
COMPATIBLE CONTACTS:M39029/56-348, EMI/RFI SHIELDED TYPE
|
STANDARD: MIL-DTL-38999, SERIES III, SHIELDED, POLARIZED
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
|
Contact Quantities |
22
|
22
|
Contact Sizes |
22D
|
22D
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
|
Empty Shell |
NO
|
NO
|
Environmental Characteristics |
ENVIRONMENT/FLUID/MOISTURE RESISTANT
|
CORROSION/ENVIRONMENT/FLUID RESISTANT
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
MIL Conformance |
YES
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
CABLE
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Polarization |
B
|
B
|
Shell Finish |
CADMIUM
|
CADMIUM
|
Shell Material |
COMPOSITE
|
ALUMINUM ALLOY
|
Shell Size |
C
|
C
|
Termination Type |
SOLDER
|
CRIMP
|
Total Number of Contacts |
22
|
22
|
Unique Insert Number |
C35
|
C35
|
Base Number Matches |
8
|
3
|
Rohs Code |
|
No
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.20
|
Degrees of Rotation |
|
90
|
Insulator Material |
|
POLYETHYLENE
|
|
|
|