D38999/26JC35HN-LC vs D38999/26GC35HN-LC feature comparison

D38999/26JC35HN-LC TE Connectivity

Buy Now Datasheet

D38999/26GC35HN-LC Amphenol Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD AMPHENOL CORP
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Quantities 22 22
Contact Sizes 22D 22D
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 95
Empty Shell YES YES
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT ENVIRONMENT/MOISTURE RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N N
Shell Finish CADMIUM NICKEL
Shell Material COMPOSITE ALUMINUM ALLOY
Shell Size C C
Termination Type CRIMP CRIMP
Total Number of Contacts 22 22
Unique Insert Number C35 C35
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Finish Termination GOLD OVER NICKEL
JESD-609 Code e4

Compare D38999/26JC35HN-LC with alternatives

Compare D38999/26GC35HN-LC with alternatives