D38999/26JB99SN-LC vs D38999/26KB99SE-LC feature comparison

D38999/26JB99SN-LC Esterline Technologies Corporation

Buy Now Datasheet

D38999/26KB99SE-LC Amphenol Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer ESTERLINE TECHNOLOGIES CORP AMPHENOL CORP
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACT: M39029/56351 STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (50)
Contact Gender FEMALE FEMALE
Contact Quantities 7 7
Contact Sizes 20 20
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell YES YES
Environmental Characteristics FLUID RESISTANT CORROSION/ENVIRONMENT/FIRE/MOISTURE RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N E
Shell Finish CADMIUM
Shell Material COMPOSITE STEEL
Shell Size B B
Termination Type CRIMP SOLDER
Total Number of Contacts 7 7
Unique Insert Number B99 B99
Base Number Matches 4 1
Contact Finish Termination Gold (Au)
Contact Material NOT SPECIFIED
JESD-609 Code e4

Compare D38999/26KB99SE-LC with alternatives