D38999/26JB2JE-LC vs D38999/26JB2SC-LC feature comparison

D38999/26JB2JE-LC Amphenol Corporation

Buy Now Datasheet

D38999/26JB2SC-LC TE Connectivity

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL CORP TE CONNECTIVITY LTD
Reach Compliance Code unknown not_compliant
Samacsys Manufacturer Amphenol
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD (50) NOT SPECIFIED
Contact Finish Termination Gold (Au)
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Quantities 2 2
Contact Sizes 16 16
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell YES YES
Environmental Characteristics CORROSION RESISTANT CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization E C
Shell Finish CADMIUM CADMIUM
Shell Material COMPOSITE COMPOSITE
Shell Size B B
Termination Type CRIMP CRIMP
Total Number of Contacts 2 2
Unique Insert Number B2 B2
Base Number Matches 1 2
Degrees of Rotation 53
Insulator Material POLYETHYLENE

Compare D38999/26JB2JE-LC with alternatives

Compare D38999/26JB2SC-LC with alternatives