D38999/26JA98PN-LC
vs
D38999/26MA98PN-LC
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ESTERLINE TECHNOLOGIES CORP
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58 363, SHIELDED
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: MIL-C 39029/58-363, SHIELDED
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Quantities
3
3
Contact Sizes
20
20
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Empty Shell
YES
YES
Environmental Characteristics
FLUID RESISTANT
CORROSION RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Operating Temperature-Max
175 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
N
N
Shell Finish
CADMIUM
NICKEL
Shell Material
COMPOSITE
COMPOSITE
Shell Size
A
A
Termination Type
CRIMP
SOLDER
Total Number of Contacts
3
3
Unique Insert Number
A98
A98
Base Number Matches
4
4
Contact Finish Termination
GOLD
Contact Material
NOT SPECIFIED
Degrees of Rotation
105
JESD-609 Code
e4
Compare D38999/26MA98PN-LC with alternatives