D38999/26GE35AB
vs
D38999/26SE35AB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
ESTERLINE TECHNOLOGIES CORP
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: MIL-C 38999, EMI/RFI SHIELDED TYPE
STANDARD: MIL-DTL-38999, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACT: M39029/58360
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Contact Part Numbers
M39029/58-360
Contact Quantities
55
55
Contact Sizes
22D
22D
Contact Type
Crp Rear Rlse
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Degrees of Rotation
49
Other Description
Plug, Self Locking
Empty Shell
YES
YES
Environmental Characteristics
ENVIRONMENT RESISTANT
FLUID RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
B
B
Shell Finish
NICKEL
NICKEL
Shell Material
ALUMINUM ALLOY
STEEL
Shell Size
E
E
Termination Type
CRIMP
CRIMP
Total Number of Contacts
55
55
Unique Insert Number
E35
E35
Base Number Matches
5
7
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8536.69.40.20
Contact Finish Mating
NICKEL
Contact Finish Termination
Nickel (Ni)
Contact Material
NOT SPECIFIED
Compare D38999/26GE35AB with alternatives