D38999/26GD97BA vs D38999/26FD97JN-LC feature comparison

D38999/26GD97BA Defense Logistics Agency

Buy Now

D38999/26FD97JN-LC Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY AMPHENOL CORP
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C 38999, EMI/RFI SHIELDED TYPE STANDARD: MIL-DTL-38999, EMI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Part Numbers M39029/56-351,M39029/56-352
Contact Quantities 8,4 8,4
Contact Sizes 20,16 20,16
Contact Type Crp Rear Rlse
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 113
Other Description Plug, Self Locking
Empty Shell YES YES
Environmental Characteristics ENVIRONMENT RESISTANT ENVIRONMENT/MOISTURE RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization A N
Shell Finish NICKEL NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size D D
Termination Type CRIMP CRIMP
Total Number of Contacts 12 12
Unique Insert Number D97 D97
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer Amphenol
Contact Finish Mating GOLD (50)
Contact Finish Termination Gold (Au)
Contact Material NOT SPECIFIED
JESD-609 Code e4

Compare D38999/26GD97BA with alternatives

Compare D38999/26FD97JN-LC with alternatives