D38999/26GD5SC-LC
vs
D38999/26JD5SB-LC
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
AMPHENOL CORP
|
Reach Compliance Code |
not_compliant
|
unknown
|
Additional Feature |
STANDARD: MIL-DTL-38999, SERIES III, POLARIZED
|
STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
GOLD (50)
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Quantities |
5
|
5
|
Contact Sizes |
16
|
16
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
NO
|
Degrees of Rotation |
53
|
|
Empty Shell |
YES
|
YES
|
Environmental Characteristics |
CORROSION/ENVIRONMENT RESISTANT
|
CORROSION RESISTANT
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
POLYETHYLENE
|
|
MIL Conformance |
YES
|
YES
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
CABLE
|
Operating Temperature-Max |
200 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Polarization |
C
|
B
|
Shell Finish |
NICKEL
|
CADMIUM
|
Shell Material |
ALUMINUM ALLOY
|
COMPOSITE
|
Shell Size |
D
|
D
|
Termination Type |
CRIMP
|
SOLDER
|
Total Number of Contacts |
5
|
5
|
Unique Insert Number |
D5
|
D5
|
Base Number Matches |
2
|
2
|
Samacsys Manufacturer |
|
Amphenol
|
Contact Finish Termination |
|
Gold (Au)
|
JESD-609 Code |
|
e4
|
|
|
|
Compare D38999/26GD5SC-LC with alternatives
Compare D38999/26JD5SB-LC with alternatives