D38999/26GC35SE-LC vs D38999/26SC35JE-L/C feature comparison

D38999/26GC35SE-LC Amphenol Corporation

Buy Now Datasheet

D38999/26SC35JE-L/C TE Connectivity

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY
Contact Quantities 22 22
Contact Sizes 22D 22D
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell YES YES
Environmental Characteristics ENVIRONMENT/MOISTURE RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization E E
Shell Finish NICKEL NICKEL
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size C C
Termination Type SOLDER CRIMP
Total Number of Contacts 22 22
Unique Insert Number C35 C35
Base Number Matches 2 1

Compare D38999/26GC35SE-LC with alternatives

Compare D38999/26SC35JE-L/C with alternatives