D38999/26GC35SE
vs
D38999/26MC35SE
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ITT CANNON
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, SERIES III, POLARIZED
STANDARD: MIL-C 38999, EMI/RFI SHIELDED TYPE
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Quantities
22
22
Contact Sizes
22D
22D
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Degrees of Rotation
51
51
Empty Shell
NO
NO
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
ENVIRONMENT RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYETHYLENE
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
E
E
Shell Finish
NICKEL
NICKEL
Shell Material
ALUMINUM ALLOY
COMPOSITE
Shell Size
C
C
Termination Type
CRIMP
SOLDER
Total Number of Contacts
22
22
Unique Insert Number
C35
C35
Base Number Matches
5
7
Contact Part Numbers
M39029/56-348
Contact Type
Crp Rear Rlse
Other Description
Plug, Self Locking
Compare D38999/26GC35SE with alternatives
Compare D38999/26MC35SE with alternatives