D38999/26FJ20SD vs D38999/26WJ20JD feature comparison

D38999/26FJ20SD Aero-Electric Connector Inc

Buy Now Datasheet

D38999/26WJ20JD TE Connectivity

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AERO-ELECTRIC CONNECTOR INC TE CONNECTIVITY LTD
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, EMI/RFI SHIELDED, POLARIZED, COMPATIBLE CONTACTS: M39029/56-351; M39029/91-530 STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Quantities 10,13,4,3 10,13,4,3
Contact Sizes 20,16,12C,8TW 20,16,12C,8TW
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 62 62
Empty Shell NO YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type CABLE CABLE
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization D N
Shell Finish NICKEL CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size J J
Termination Type SOLDER CRIMP
Total Number of Contacts 30 30
Unique Insert Number J20 J20
Base Number Matches 7 2
Contact Arrangement S13P17
Contact Style RND PIN-SKT
EMI Shielded YES
Mains Connector Rating 13A
Number Of Connectors ONE
Number of Ports 1
Panel Mount NO
Polarization Key POLARIZED
Rated Current (Signal) 13 A
Terminal Pitch 0.06 mm
Wire Size-Max 16 AWG
Wire Size-Min 20 AWG

Compare D38999/26FJ20SD with alternatives

Compare D38999/26WJ20JD with alternatives