D38999/26FJ19JA-LC vs D38999/26TJ19BA feature comparison

D38999/26FJ19JA-LC TE Connectivity

Buy Now Datasheet

D38999/26TJ19BA Corsair Electrical Connectors Inc

Buy Now Datasheet
Yes
Active Active
TE CONNECTIVITY LTD CORSAIR ELECTRICAL CONNECTORS INC
not_compliant unknown
STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED STANDARD: MIL-DTL-38999
SOLID SOLID
PLUG PLUG
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
NOT SPECIFIED
FEMALE FEMALE
NOT SPECIFIED
19 19
12 12
THREADED THREADED
NO NO
135 135
YES YES
CORROSION/ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT
NO NO
NO NO
POLYETHYLENE
YES YES
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE CABLE
200 °C 175 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
A A
NICKEL
ALUMINUM ALLOY ALUMINUM ALLOY
J J
CRIMP CRIMP
19 19
J19 J19
2 3
EAR99
8536.69.40.20

Compare D38999/26FJ19JA-LC with alternatives

Compare D38999/26TJ19BA with alternatives