D38999/26FH35SN-LC vs D38999/26WH35SN-LC feature comparison

D38999/26FH35SN-LC TE Connectivity

Buy Now Datasheet

D38999/26WH35SN-LC ITT Interconnect Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD ITT CANNON
Reach Compliance Code compliant compliant
Samacsys Manufacturer TE Connectivity ITT CANNON
Additional Feature STANDARD: MIL-C-38999, EMI SHIELDED STANDARD: MIL-DTL-38999, EMI SHIELDED, COMPATIBLE CONTACT: M39029/56-348
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Quantities 100 100
Contact Sizes 22D 22D
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 80 80
Empty Shell YES YES
Environmental Characteristics CORROSION/FLUID/IMMERSION RESISTANT CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N N
Shell Finish NICKEL CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size H H
Termination Type SOLDER SOLDER
Total Number of Contacts 100 100
Unique Insert Number H35 H35
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Finish Termination GOLD
JESD-609 Code e4

Compare D38999/26FH35SN-LC with alternatives

Compare D38999/26WH35SN-LC with alternatives