D38999/26FF35SA
vs
DTS26W19-35SA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
TYCO ELECTRONICS AMP
CONNECTEURS ELECTRIQUES DEUTSCH
Reach Compliance Code
unknown
unknown
Additional Feature
COMPATIBLE CONTACTS:M39029/56-348, EMI/RFI SHIELDED TYPE
STANDARD: MIL-C 38999, POLARIZED, SHIELDED
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Sizes
22D
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Empty Shell
NO
NO
Environmental Characteristics
ENVIRONMENT RESISTANT; FLUID RESISTANT; MOISTURE RESISTANT
CORROSION RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
A
Shell Finish
NICKEL
NICKEL
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
F
19
Termination Type
SOLDER
Total Number of Contacts
66
66
Unique Insert Number
F35
Base Number Matches
10
2
Contact Finish Mating
GOLD
Contact Finish Termination
GOLD
JESD-609 Code
e4
Compare D38999/26FF35SA with alternatives