D38999/26FF18PA-LC vs D38999/26FF18PC-LC feature comparison

D38999/26FF18PA-LC Amphenol Corporation

Buy Now Datasheet

D38999/26FF18PC-LC Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
Samacsys Manufacturer Amphenol
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD (50) GOLD (50)
Contact Finish Termination Gold (Au) Gold (Au)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Quantities 14,4 14,4
Contact Sizes 22D,8TW 22D,8TW
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell YES YES
Environmental Characteristics ENVIRONMENT/MOISTURE RESISTANT ENVIRONMENT/MOISTURE RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type CABLE CABLE
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization A C
Shell Finish NICKEL NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size F F
Termination Type SOLDER SOLDER
Total Number of Contacts 18 18
Unique Insert Number F18 F18
Base Number Matches 3 1

Compare D38999/26FF18PA-LC with alternatives

Compare D38999/26FF18PC-LC with alternatives