D38999/26FE35PN-L/C vs D38999/26JE35HN-L/C feature comparison

D38999/26FE35PN-L/C TE Connectivity

Buy Now Datasheet

D38999/26JE35HN-L/C TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED STANDARD: MIL-DTL-38999, EMI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Quantities 55 55
Contact Sizes 22D 22D
Contact Style RND PIN-SKT RND PIN-SKT
Coupling Type THREADED THREADED
DIN Conformance NO NO
EMI Shielded NO YES
Empty Shell YES YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mains Connector Rating 5A 5A
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Ports 1 1
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Polarization N N
Polarization Key POLARIZED POLARIZED
Rated Current (Signal) 5 A 5 A
Shell Finish NICKEL CADMIUM
Shell Material ALUMINUM ALLOY COMPOSITE
Shell Size 17 E
Termination Type CRIMP CRIMP
Total Number of Contacts 55 55
Unique Insert Number E35 E35
Wire Size-Max 22 AWG 22 AWG
Wire Size-Min 28 AWG 26 AWG
Base Number Matches 1 1
Terminal Pitch 0.06 mm

Compare D38999/26FE35PN-L/C with alternatives

Compare D38999/26JE35HN-L/C with alternatives