D38999/26FD5SN
vs
D38999/26ZD5SN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: MIL-C 38999, EMI SHIELDED
STANDARD: MIL-DTL-38999 SERIES III, RFI SHIELDED
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Part Numbers
M39029/56-352
Contact Quantities
5
5
Contact Sizes
16
16
Contact Type
Crp Rear Rlse
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Degrees of Rotation
95
95
Other Description
Plug, Self Locking
Empty Shell
NO
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
N
N
Shell Finish
NICKEL
BLACK ZINC NICKEL PLATED
Shell Material
ALUMINUM ALLOY
ALUMINIUM ALLOY
Shell Size
D
D
Termination Type
SOLDER
CRIMP
Total Number of Contacts
5
5
Unique Insert Number
D5
D5
Base Number Matches
9
6
Rohs Code
Yes
Insulator Material
POLYETHYLENE
Compare D38999/26FD5SN with alternatives
Compare D38999/26ZD5SN with alternatives