D38999/26FD18SB-LC vs D38999/26KD18SB-LC feature comparison

D38999/26FD18SB-LC TE Connectivity

Buy Now Datasheet

D38999/26KD18SB-LC Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD AMPHENOL CORP
Reach Compliance Code compliant unknown
Additional Feature STANDARD: MIL-C-38999, EMI SHIELDED STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (50)
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Quantities 18 18
Contact Sizes 20 20
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 90 90
Empty Shell YES YES
Environmental Characteristics CORROSION/FLUID/IMMERSION RESISTANT CORROSION/ENVIRONMENT/FIRE/MOISTURE RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization B B
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY STEEL
Shell Size D D
Termination Type SOLDER SOLDER
Total Number of Contacts 18 18
Unique Insert Number D18 D18
Base Number Matches 2 1
Samacsys Manufacturer Amphenol
Contact Finish Termination Gold (Au)
JESD-609 Code e4

Compare D38999/26FD18SB-LC with alternatives

Compare D38999/26KD18SB-LC with alternatives