D38999/26FC4PD-LC vs D38999/26JC4AA feature comparison

D38999/26FC4PD-LC Amphenol Corporation

Buy Now Datasheet

D38999/26JC4AA SOURIAU-SUNBANK

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer AMPHENOL CORP SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Samacsys Manufacturer Amphenol
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED STANDARD: MIL-DTL-38999 SERIES III, POLARIZED, RFI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD (50)
Contact Finish Termination Gold (Au) Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Quantities 4 4
Contact Sizes 16 16
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell YES YES
Environmental Characteristics ENVIRONMENT/MOISTURE RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization D A
Shell Finish NICKEL CADMIUM
Shell Material ALUMINUM ALLOY COMPOSITE
Shell Size C C
Termination Type SOLDER CRIMP
Total Number of Contacts 4 4
Unique Insert Number C4 C4
Base Number Matches 1 1
Degrees of Rotation 113
Insulator Material POLYETHYLENE

Compare D38999/26FC4PD-LC with alternatives

Compare D38999/26JC4AA with alternatives