D38999/26FC35BE
vs
EN3645J6CN35BE
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
AERO-ELECTRIC CONNECTOR INC
ESTERLINE TECHNOLOGIES CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, EMI/RFI SHIELDED, POLARIZED, COMPATIBLE CONTACT: M39029/56-348
STANDARD: MIL-DTL-38999, SERIES III, SHIELDED, POLARIZED
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
Contact Quantities
22
22
Contact Sizes
22D
22D
Coupling Type
THREADED
THREADED
DIN Conformance
NO
Degrees of Rotation
51
51
Empty Shell
YES
YES
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Operating Temperature-Max
200 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
E
E
Shell Finish
NICKEL
CADMIUM
Shell Material
ALUMINUM ALLOY
COMPOSITE
Shell Size
C
C
Termination Type
CRIMP
CRIMP
Total Number of Contacts
22
22
Unique Insert Number
C35
C35
Base Number Matches
9
3
Insulator Material
POLYETHYLENE
Compare D38999/26FC35BE with alternatives