D38999/26FB35SC-LC vs D38999/26WB35SC-LC feature comparison

D38999/26FB35SC-LC SOURIAU-SUNBANK

Buy Now Datasheet

D38999/26WB35SC-LC SOURIAU-SUNBANK

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SOURIAU-SUNBANK CONNECTION TECHNOLOGIES SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACT: M39029/56348 STANDARD: MIL-DTL-38999, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACT: M39029/56348
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NICKEL NOT SPECIFIED
Contact Finish Termination NICKEL
Contact Gender FEMALE FEMALE
Contact Quantities 13
Contact Sizes 22D
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell YES YES
Environmental Characteristics FLUID RESISTANT FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization C
Shell Finish NICKEL CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size B B
Termination Type CRIMP CRIMP
Total Number of Contacts 13 13
Unique Insert Number B35
Base Number Matches 1 1

Compare D38999/26FB35SC-LC with alternatives

Compare D38999/26WB35SC-LC with alternatives