D38999/26FB35PA vs TVS06RF11-35HA feature comparison

D38999/26FB35PA Corsair Electrical Connectors Inc

Buy Now Datasheet

TVS06RF11-35HA Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CORSAIR ELECTRICAL CONNECTORS INC AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999 SERIES III, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 13 13
Contact Sizes 22D 22D
Coupling Type THREADED THREADED
DIN Conformance NO
Degrees of Rotation 113 113
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT/MOISTURE RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization A A
Shell Finish NICKEL NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size B 11
Termination Type SOLDER CRIMP
Total Number of Contacts 13 13
Unique Insert Number B35 11-35
Base Number Matches 10 1
Rohs Code Yes
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
Insulator Material POLYETHYLENE

Compare D38999/26FB35PA with alternatives

Compare TVS06RF11-35HA with alternatives