D38999/26CD15PN
vs
D38999/26TD15PN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
Contact Quantities
14,1
14,1
Contact Sizes
20,16
20,16
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Degrees of Rotation
95
95
Empty Shell
NO
YES
Environmental Characteristics
CORROSION RESISTANT
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
N
N
Shell Finish
ANODIZED
NICKEL PTFE
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
D
D
Termination Type
SOLDER
SOLDER
Total Number of Contacts
15
15
Unique Insert Number
D15
D15
Base Number Matches
2
3
Rohs Code
Yes
Additional Feature
STANDARD: MIL-DTL-38999, EMI SHIELDED
Contact Style
RND PIN-SKT
EMI Shielded
YES
Mains Connector Rating
13A
Number Of Connectors
ONE
Number of Ports
1
Panel Mount
NO
Polarization Key
POLARIZED
Rated Current (Signal)
13 A
Terminal Pitch
0.06 mm
Wire Size-Max
16 AWG
Wire Size-Min
20 AWG
Compare D38999/26CD15PN with alternatives
Compare D38999/26TD15PN with alternatives