D38999/26CC35SC vs D38999/26SC35JC feature comparison

D38999/26CC35SC Amphenol Corporation

Buy Now Datasheet

D38999/26SC35JC Defense Logistics Agency

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY
Contact Quantities 22 22
Contact Sizes 22D 22D
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 53 53
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT ENVIRONMENT/FIRE RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization C C
Shell Finish ANODIZED NICKEL
Shell Material ALUMINUM ALLOY STEEL
Shell Size C C
Termination Type SOLDER CRIMP
Total Number of Contacts 22 22
Unique Insert Number C35 C35
Base Number Matches 2 3
Additional Feature STANDARD: MIL-C 38999
Contact Part Numbers M39029/106-614
Contact Type Crp Rear Rlse
Other Description Plug, Self Locking

Compare D38999/26CC35SC with alternatives

Compare D38999/26SC35JC with alternatives