D38999/25HE8SB vs YDTS21H17-08SEV001 feature comparison

D38999/25HE8SB Defense Logistics Agency

Buy Now

YDTS21H17-08SEV001 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
Additional Feature STANDARD: MIL-C 38999 STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Part Numbers M39029/56-352
Contact Quantities 8 8
Contact Sizes 16 16
Contact Type Solder Pot
Coupling Type THREADED THREADED
Other Description Receptacle, Solder Mount
Environmental Characteristics HERMETIC ENVIRONMENT RESISTANT
Filter Feature NO NO
MIL Conformance YES NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Polarization B E
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size 17 E
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
Unique Insert Number E8 E8
Base Number Matches 3 1
Rohs Code Yes
Contact Style RND PIN-SKT
DIN Conformance NO
Degrees of Rotation
EMI Shielded NO
Empty Shell YES
IEC Conformance NO
Mains Connector Rating 13A
Mating Information MULTIPLE MATING PARTS AVAILABLE
Number Of Connectors ONE
Number of Ports 1
Option GENERAL PURPOSE
Panel Mount NO
Polarization Key POLARIZED
Rated Current (Signal) 13 A
Wire Size-Max 16 AWG

Compare YDTS21H17-08SEV001 with alternatives