D38999/25HE26ZN vs D38999/23HE26SE feature comparison

D38999/25HE26ZN Defense Logistics Agency

Buy Now

D38999/23HE26SE TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C 38999 STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Part Numbers M39029/56-351
Contact Quantities 26 26
Contact Sizes 20 20
Contact Type Solder Eyelet
Coupling Type THREADED THREADED
Other Description Receptacle, Solder Mount
Environmental Characteristics HERMETIC ENVIRONMENT RESISTANT
Filter Feature NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type CABLE CABLE AND PANEL
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Polarization N
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size 17 E
Termination Type SOLDER SOLDER
Total Number of Contacts 26 26
Unique Insert Number E26 E26
Base Number Matches 3 3
DIN Conformance NO
Empty Shell NO
IEC Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Option HERMETIC

Compare D38999/23HE26SE with alternatives