D38999/25HE26ZA vs D38999/23HE26ZN feature comparison

D38999/25HE26ZA Glenair Inc

Buy Now Datasheet

D38999/23HE26ZN Defense Logistics Agency

Buy Now
Active Active
GLENAIR INC DEFENSE LOGISTICS AGENCY
compliant unknown
5 Weeks
STANDARD: MIL-DTL-38999, POLARIZED STANDARD: MIL-C 38999
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
FEMALE FEMALE
26 26
20 20
THREADED THREADED
135
SOLDER MOUNT RECEPTACLE Receptacle, Jam Nut
NO
ENVIRONMENT RESISTANT; CORROSION RESISTANT HERMETIC
NO NO
MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE PANEL
200 °C 200 °C
-65 °C -65 °C
HERMETIC GENERAL PURPOSE
A N
PASSIVATED
STAINLESS STEEL STAINLESS STEEL
E 17
SOLDER SOLDER
26 26
E26 E26
3 3
M39029/56-351
Solder Eyelet
YES

Compare D38999/25HE26ZA with alternatives