D38999/25HD97XN
vs
D38999/25HD97PA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: MIL-C 38999
STANDARD: MIL-C 38999
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Contact Part Numbers
M39029/58-363,M39029/58-364
M39029/58-363,M39029/58-364
Contact Quantities
8,4
8,4
Contact Sizes
20,16
20,16
Contact Type
Solder Eyelet
Solder Pot
Coupling Type
THREADED
THREADED
Other Description
Receptacle, Solder Mount
Receptacle, Solder Mount
Environmental Characteristics
HERMETIC
HERMETIC
Filter Feature
NO
NO
MIL Conformance
YES
YES
Mixed Contacts
YES
YES
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
Polarization
N
A
Shell Material
STAINLESS STEEL
STAINLESS STEEL
Shell Size
15
15
Termination Type
SOLDER
SOLDER
Total Number of Contacts
12
12
Unique Insert Number
D97
D97
Base Number Matches
3
3
Mounting Type
CABLE