D38999/25HD19PB vs D38999/21HD19PE feature comparison

D38999/25HD19PB TE Connectivity

Buy Now Datasheet

D38999/21HD19PE Defense Logistics Agency

Buy Now
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD DEFENSE LOGISTICS AGENCY
Reach Compliance Code compliant unknown
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED STANDARD: MIL-C 38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Quantities 19 19
Contact Sizes 20 20
Contact Style RND PIN-SKT
Coupling Type THREADED THREADED
DIN Conformance NO
Degrees of Rotation
EMI Shielded NO
Empty Shell YES
Environmental Characteristics ENVIRONMENT RESISTANT HERMETIC
Filter Feature NO NO
IEC Conformance NO
MIL Conformance NO YES
Mains Connector Rating 7.5A
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE AND PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Polarization B E
Polarization Key POLARIZED
Rated Current (Signal) 7.5 A
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size D 15
Termination Type SOLDER SOLDER
Total Number of Contacts 19 19
Unique Insert Number D19 D19
Wire Size-Max 20 AWG
Base Number Matches 3 3
Contact Part Numbers M39029/58-363
Contact Type Solder Pot
Other Description Receptacle, Box Mount

Compare D38999/25HD19PB with alternatives