D38999/25HD18DC
vs
D38999/23HD18SB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
unknown
Factory Lead Time
5 Weeks
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Quantities
18
18
Contact Sizes
20
20
Coupling Type
THREADED
THREADED
Degrees of Rotation
53
Other Description
SOLDER MOUNT RECEPTACLE
Empty Shell
NO
NO
Environmental Characteristics
ENVIRONMENT RESISTANT; CORROSION RESISTANT
ENVIRONMENT RESISTANT
Filter Feature
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
BOARD
CABLE AND PANEL
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
HERMETIC
HERMETIC
Polarization
C
Shell Finish
PASSIVATED
Shell Material
STAINLESS STEEL
STAINLESS STEEL
Shell Size
D
D
Termination Type
SOLDER
SOLDER
Total Number of Contacts
18
18
Unique Insert Number
D18
D18
Base Number Matches
2
3
Samacsys Manufacturer
TE Connectivity
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
YES
Compare D38999/25HD18DC with alternatives
Compare D38999/23HD18SB with alternatives