D38999/25HC8SN vs D38999/25HC8SD feature comparison

D38999/25HC8SN Defense Logistics Agency

Buy Now

D38999/25HC8SD TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
Additional Feature STANDARD: MIL-C 38999 STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Part Numbers M39029/56-351
Contact Quantities 8 8
Contact Sizes 20 20
Contact Type Solder Pot
Coupling Type THREADED THREADED
Other Description Receptacle, Solder Mount
Environmental Characteristics HERMETIC ENVIRONMENT RESISTANT
Filter Feature NO NO
MIL Conformance YES NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Polarization N D
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size 13 C
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
Unique Insert Number C8 C8
Base Number Matches 3 3
Rohs Code Yes
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Material NOT SPECIFIED
Contact Style RND PIN-SKT
DIN Conformance NO
Degrees of Rotation
EMI Shielded NO
Empty Shell YES
IEC Conformance NO
Mains Connector Rating 7.5A
Mating Information MULTIPLE MATING PARTS AVAILABLE
Number Of Connectors ONE
Number of Ports 1
Option GENERAL PURPOSE
Panel Mount NO
Polarization Key POLARIZED
Rated Current (Signal) 7.5 A
Wire Size-Max 20 AWG

Compare D38999/25HC8SD with alternatives