D38999/25HC8PE vs D38999/23HC8CB feature comparison

D38999/25HC8PE Defense Logistics Agency

Buy Now

D38999/23HC8CB Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY GLENAIR INC
Reach Compliance Code unknown compliant
Additional Feature STANDARD: MIL-C 38999 STANDARD: MIL-DTL-38999 SERIES III, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Part Numbers M39029/58-363
Contact Quantities 8 8
Contact Sizes 20 20
Contact Type Solder Pot
Coupling Type THREADED THREADED
Other Description Receptacle, Solder Mount JAM NUT MOUNT RECEPTACLE
Environmental Characteristics HERMETIC ENVIRONMENT RESISTANT
Filter Feature NO NO
MIL Conformance YES
Mixed Contacts NO NO
Mounting Type CABLE BOARD AND PANEL
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Polarization E B
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size 13 C
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
Unique Insert Number C8 C8
Base Number Matches 3 2
Factory Lead Time 5 Weeks
Degrees of Rotation 90
Empty Shell NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Option HERMETIC

Compare D38999/23HC8CB with alternatives