D38999/25HC8PE
vs
D38999/20GC8PA-LC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
AMPHENOL CORP
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: MIL-C 38999
STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Contact Part Numbers
M39029/58-363
Contact Quantities
8
8
Contact Sizes
20
20
Contact Type
Solder Pot
Coupling Type
THREADED
THREADED
Other Description
Receptacle, Solder Mount
Environmental Characteristics
HERMETIC
ENVIRONMENT/MOISTURE RESISTANT
Filter Feature
NO
NO
MIL Conformance
YES
YES
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE AND PANEL
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Polarization
E
A
Shell Material
STAINLESS STEEL
ALUMINUM ALLOY
Shell Size
13
C
Termination Type
SOLDER
CRIMP
Total Number of Contacts
8
8
Unique Insert Number
C8
C8
Base Number Matches
3
2
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8536.69.40.20
Contact Finish Mating
GOLD
Contact Finish Termination
GOLD
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Empty Shell
YES
IEC Conformance
NO
JESD-609 Code
e4
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Option
GENERAL PURPOSE
Shell Finish
NICKEL
Compare D38999/20GC8PA-LC with alternatives